Mapa Spontex Trionic Beige Chemical Resistant Work Gloves, Size 10, Large, Latex Coating
- RS Stock No.:
- 124-0222
- Mfr. Part No.:
- 517 10
- Manufacturer:
- Mapa Spontex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-0222
- Mfr. Part No.:
- 517 10
- Manufacturer:
- Mapa Spontex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa Spontex | |
| Glove Size | 10, Large | |
| Primary Glove Application | Chemical Resistant | |
| Main Colour of Glove | Beige | |
| Glove Coating | Latex | |
| Number of Gloves | 2 | |
| EN388 Abrasion | 1 | |
| EN388 Blade | 1 | |
| EN388 Tear | 1 | |
| EN388 Puncture | 0 | |
| EN374 Chemical | Yes | |
| Range | Trionic | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa Spontex | ||
Glove Size 10, Large | ||
Primary Glove Application Chemical Resistant | ||
Main Colour of Glove Beige | ||
Glove Coating Latex | ||
Number of Gloves 2 | ||
EN388 Abrasion 1 | ||
EN388 Blade 1 | ||
EN388 Tear 1 | ||
EN388 Puncture 0 | ||
EN374 Chemical Yes | ||
Range Trionic | ||
EN407 Thermal No | ||
EN511 Cold No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
