- RS Stock No.:
- 138-0782
- Mfr. Part No.:
- VECUT59NO07
- Manufacturer:
- Delta Plus
Discontinued product
- RS Stock No.:
- 138-0782
- Mfr. Part No.:
- VECUT59NO07
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
DELTAnocut®+ high performance fibre. Polyurethane coating on palm and fingertips. Gauge 13. Glove: Deltanocut®+ high performance fibre Coating: 100% polyurethane
Specifications
Attribute | Value |
---|---|
Glove Size | 7, Small |
Primary Glove Application | General Purpose |
Glove Material | HPPE, Spandex |
Main Colour of Glove | Black |
Glove Coating | Polyurethane |
Number of Gloves | 12 |
EN388 Abrasion | 4 |
EN388 Blade | 5 |
EN388 Tear | 4 |
EN388 Puncture | 3 |
American Safety Standard | ANSI-ISEA 105:2016 A4 |
- RS Stock No.:
- 138-0782
- Mfr. Part No.:
- VECUT59NO07
- Manufacturer:
- Delta Plus