- RS Stock No.:
- 177-2329
- Mfr. Part No.:
- T50991
- Manufacturer:
- Scruffs
Discontinued product
- RS Stock No.:
- 177-2329
- Mfr. Part No.:
- T50991
- Manufacturer:
- Scruffs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
Fingerless gloves for ultimate control. Feature a padded palm and knuckle, elasticated cuffs and reinforced stitching for extra durability.
Fingerless arrangement
Double stitched palm
Fingertip reinforcement
Knuckle protection
Pre-curved fingers
Adjustable PU/Velcro straps
Close-fitting wear
Tear-resistant cuffs
Breathable back
Materials: 60% Polyamide, 15% Polyester, 15% PVC, 10% Cotton
Large size (10)
Double stitched palm
Fingertip reinforcement
Knuckle protection
Pre-curved fingers
Adjustable PU/Velcro straps
Close-fitting wear
Tear-resistant cuffs
Breathable back
Materials: 60% Polyamide, 15% Polyester, 15% PVC, 10% Cotton
Large size (10)
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | General Purpose |
Main Colour of Glove | Black |
Number of Gloves | 1Pair |
Range | Fingerless Glove |