Ansell HyFlex 11-425 Grey Polyamide General Purpose Work Gloves, Size 8, Medium, Aqua Polymer Coating
- RS Stock No.:
- 179-3095
- Mfr. Part No.:
- 11425080
- Manufacturer:
- Ansell
12 In stock for delivery within 2 working days
Added
Price 1 Pair
€17.11
(exc. VAT)
€21.05
(inc. VAT)
Pair(s) | Per Pair |
1 + | €17.11 |
- RS Stock No.:
- 179-3095
- Mfr. Part No.:
- 11425080
- Manufacturer:
- Ansell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
Whatever industry, the HyFlex indicator system helps the wearer to select the right protection for the job
Water-based process is environmentally friendly, and has an innovative coating
Silicone-free and DMF-free
Excellent abrasion resistance
11-425 is a seamless knitted glove, made with INTERCEPT technology
Also available in vend pack
The smart combination of abrasion and cut resistance. Provides not only the protection needed in dry and slightly oily environments, but also educates workers to understand risk levels.
Silicone-free and DMF-free
Excellent abrasion resistance
11-425 is a seamless knitted glove, made with INTERCEPT technology
Also available in vend pack
The smart combination of abrasion and cut resistance. Provides not only the protection needed in dry and slightly oily environments, but also educates workers to understand risk levels.
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | General Purpose |
Glove Material | Polyamide |
Main Colour of Glove | Grey |
Glove Coating | Aqua Polymer |
Number of Gloves | 1Pair |
EN388 Abrasion | 4 |
EN388 Cut - Coup Test | X |
EN388 Tear | 4 |
EN388 Puncture | 3 |
EN388 Cut - TDM-100 Test | C |
EN388 2016 | 4X43C |
EN374 Chemical | No |
Range | HyFlex 11-425 |
EN511 Cold | No |
EN407 Thermal | No |
Complies with EN 61340-5-1 | No |