uvex D500 foam Green Polyamide Cut Resistant Work Gloves, Size 10, Latex Foam Coating
- RS Stock No.:
- 184-5867
- Mfr. Part No.:
- 6060410
- Manufacturer:
- Uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-5867
- Mfr. Part No.:
- 6060410
- Manufacturer:
- Uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Glove Size | 10 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Polyamide | |
| Main Colour of Glove | Green | |
| Number of Gloves | 1Pair | |
| Glove Coating | Latex Foam | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | D | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Range | D500 foam | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Glove Size 10 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Polyamide | ||
Main Colour of Glove Green | ||
Number of Gloves 1Pair | ||
Glove Coating Latex Foam | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
EN388 Cut - TDM-100 Test D | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Range D500 foam | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Made with the latest generation of patented uvex Bamboo TwinFlex® technology, the uvex D500 foam glove combines comfort features such as maximum flexibility, perfect fit and dexterity with outstanding cut protection. The glove is highly resistant to abrasion, for prolonged product life and exceptional cost efficiency.
very robust and flexible
excellent blade cut resistance
very high abrasion resistance
free from pollutants
General features
very flexible and sensitive cut protection glove for mechanical activities
high-performance elastomer (HPE) and SoftGrip foam coating on palm and fingertips
colour: lime, anthracite
available in sizes: 7 to 11
Protection features
high abrasion resistance thanks to the innovative Soft-Grip-Coating
very good grip in dry and slightly damp areas
very high cut protection with Bamboo Twin Flex® Technology
Comfort features
outstanding tactile sensation when assembling parts
perfect fit with 3D Ergo man mold technology
free of harmful substances
Applications
automotive industry
construction
brewery, beverage industry
glass industry
maintenance, servicing
metal work industry
excellent blade cut resistance
very high abrasion resistance
free from pollutants
General features
very flexible and sensitive cut protection glove for mechanical activities
high-performance elastomer (HPE) and SoftGrip foam coating on palm and fingertips
colour: lime, anthracite
available in sizes: 7 to 11
Protection features
high abrasion resistance thanks to the innovative Soft-Grip-Coating
very good grip in dry and slightly damp areas
very high cut protection with Bamboo Twin Flex® Technology
Comfort features
outstanding tactile sensation when assembling parts
perfect fit with 3D Ergo man mold technology
free of harmful substances
Applications
automotive industry
construction
brewery, beverage industry
glass industry
maintenance, servicing
metal work industry
