Pro Fit Blue Cut Resistant Gloves, Size 11
- RS Stock No.:
- 219-8046
- Mfr. Part No.:
- G717-11
- Manufacturer:
- Pro Fit
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€7.91
(exc. VAT)
€9.73
(inc. VAT)
- RS Stock No.:
- 219-8046
- Mfr. Part No.:
- G717-11
- Manufacturer:
- Pro Fit
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro Fit | |
| Glove Size | 11 | |
| Primary Glove Application | Cut Resistant | |
| Main Colour of Glove | Blue | |
| Glove Coating | No Coating | |
| Number of Gloves | 1Pair | |
| Select all | ||
|---|---|---|
Brand Pro Fit | ||
Glove Size 11 | ||
Primary Glove Application Cut Resistant | ||
Main Colour of Glove Blue | ||
Glove Coating No Coating | ||
Number of Gloves 1Pair | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Pro Fit Lightweight, cut resistant, food preparation safety gloves, 2 XL
These Pro Fit gloves are lightweight and cut resistant making them the ideal food safety handling glove. Designed to be worn on the knife hand, it is suitable for light food-handling duties including slicing and dicing, vegetable preparation, food packaging and processing. Delivering level 5 cut resistance, the glove is light and dexterous making it suitable to be worn for long periods of wear. An extended cuff provides added protection to the wrist area. They can be washed at up to 95°C for 1 minute for thermal disinfection.
Features and Benefits
Suitable for use within food processing and suitable for butchery, fish filleting & meat processing.
Ambidextrous glove
Ambidextrous glove
- High level of comfort & dexterity
- Knitted wrist
- Colour coded to prevent cross-contamination
- Extended cuff for added protection
- Designed for knife hand use
- Delivering EN388: 2016 level E cut resistance
- Durable material with good tear resistance for enhanced hand safety protection, providing resistance to sharp cuts, abrasion or slashes.
Applications
- Vegetable preparation
- Food packaging and processing
- Light duty meat carving and slicing
- Butchery
- Various sizes available - Extra Small, Small, Medium, Large, Extra Large, 2XL
Certifications
- Category II PPE – In conformity with PPE Regulation (EU) 2016/425
- EN 388:2016 – 3,X,4,X,F.
- EN 407:2004 – X,1,X,X,X.
- Tested against food contact EN1186-3:2002
FAQs
What is Cut E resistance?
All E level cut resistant gloves tested to the new standard scoring level E resist 22 newtons force of blade pressure, a new blade is used for each pass of the glove to ensure it isn't blunted by the glove material.
Related links
- Pro Fit Blue Filament Yarn Cut Resistant Size 11
- Pro Fit Black/Grey Cut Resistant Gloves Nitrile Foam Coating
- RS PRO RS PRO Blue HPPE Polyester Cut Resistant Gloves Uncoated Coating
- Pro Fit Blue Filament Yarn Cut Resistant Size 9
- Pro Fit Blue Filament Yarn Cut Resistant Gloves Uncoated Coating
- Pro Fit Blue Filament Yarn Cut Resistant Gloves Uncoated Coating
- Pro Fit Blue Filament Yarn Cut Resistant Gloves Uncoated Coating
- Pro Fit Blue Filament Yarn Cut Resistant Gloves Uncoated Coating

