Reldeen White Work Gloves, Size 8
- RS Stock No.:
- 230-0705
- Mfr. Part No.:
- G580-08
- Manufacturer:
- Reldeen
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12
€5.76
(exc. VAT)
€7.08
(inc. VAT)
- RS Stock No.:
- 230-0705
- Mfr. Part No.:
- G580-08
- Manufacturer:
- Reldeen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Glove Size | 8 | |
| Main Colour of Glove | White | |
| Number of Gloves | 12Pairs | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Glove Size 8 | ||
Main Colour of Glove White | ||
Number of Gloves 12Pairs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Reldeen mixed fibre pvc dot gloves features an elasticated wrist for a secure fit and PVC dots on the palm for added grip. Ideal for general handling and light warehouse work. It comes in 8 size.
EN 420:2003+A1:2009 Compliant
Related links
- Reldeen White Polyester Size 8
- Reldeen Black/Red Nylon General Purpose Gloves Nitrile Foam Coating
- RS PRO White Nylon Size 8, Uncoated Coating
- Reldeen G781 Black Polyester Glove Polyurethane Coating
- Tornado Quantum White Polyurethane Work Gloves Polyurethane Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- RS PRO White Leather Cut Resistant Work Gloves Medium
- RS PRO RS PRO Grey Size 8, Nitrile Coating

