Reldeen Blue Polyester Work Gloves, Size 10
- RS Stock No.:
- 230-0725
- Mfr. Part No.:
- G782-10
- Manufacturer:
- Reldeen
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12
€8.03
(exc. VAT)
€9.88
(inc. VAT)
- RS Stock No.:
- 230-0725
- Mfr. Part No.:
- G782-10
- Manufacturer:
- Reldeen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Glove Size | 10 | |
| Glove Material | Polyester | |
| Main Colour of Glove | Blue | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Glove Size 10 | ||
Glove Material Polyester | ||
Main Colour of Glove Blue | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Reldeen gloves features PVC dots on the palm for added grip. Ideal for light assembly work / general handling and warehousing. It comes in X large size.
EN 420:2003+A1:2009 Compliant

