ATG Maxiflex Grey Spandex General Purpose Work Gloves, Size 11, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

€62.23

(exc. VAT)

€76.54

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 191 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +€62.23€5.186

*price indicative

RS Stock No.:
230-1471
Mfr. Part No.:
42874-11B
Manufacturer:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Glove Size

11

Primary Glove Application

General Purpose

Glove Material

Spandex

Main Colour of Glove

Grey

Number of Gloves

12Pairs

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

4131A

EN374 Chemical

No

EN511 Cold

No

Range

Maxiflex

EN407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK

ATG Maxiflex Black, Grey General Purpose Spandex Work Gloves, NBR Coated (Palm), Size 11, X-Large


ATG’s MaxiFlex® Ultimate™ work gloves bring the thermal resistance of the original MaxiFlex® model combined with AD-APT® Cooling Technology and many other unique innovations from ATG. With a knitwrist design and palm coating (42-874 product series), these gloves allow for ample movement in the wrist while keeping the palm of the hand protected. These gloves have also been designed to be touchscreen compatible, keeping efficiency at a high rather than having to pause to remove and re-equip the gloves before and after using measuring devices.
ATG’s AD-APT® Cooling Technology is activated by the movement of the hands and increased temperatures within the gloves, triggering the release of a natural cooling agent to keep hands cool and dry. AD-APT® works in conjunction with ATG’s AIRtech®, which delivers 360° breathability through ATG’s patented micro-foam coating channels, and ERGOtech®, which aims to reduce hand fatigue by mimicking the ’hand at rest’ and increasing comfort. DURAtech® coating technology grants the MaxiFlex® the durability to withstand 18,000 abrasive cycles per millimetre and GRIPtech® delivers optimized, controlled grip through ATG’s micro-cup finish.
Available in UK sizes 5 – 18

The ATG maxiflex ultimate gloves has 1 mm palm thickness and it is of a size 11. It has grey colour.

Palm coated knitwrist
NBR coating

Standards

ATG’s MaxiFlex® gloves are suitable for precision handling in dry environments but should not be used to protect against liquids or chemicals, blades or serrated edges, naked flames. They meet EN ISO 21420:2020 and EN 388:2016+A1:2018 standards.