Ansell Blue Nylon Safety Work Gloves, Size 6, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

€4.75

(exc. VAT)

€5.84

(inc. VAT)

RS Stock No.:
248-5184
Mfr. Part No.:
11616060
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

6

Primary Glove Application

Safety

Glove Material

Nylon

Main Colour of Glove

Blue

Glove Coating

Polyurethane

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

2121X

EN374 Chemical

No

Additional EN Standards

EN ISO 21420:2020

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

RoHS Status: Not Applicable

COO (Country of Origin):
PT

Ansell Work Gloves, size 11, Blue Colour - 11644060


These work gloves are designed for safety and comfort in various industrial applications. The nylon material ensures flexibility while the blue polyurethane coating enhances grip and tactile sensitivity. With a glove size of 11, these gloves provide a snug fit for prolonged use, making them ideal for tasks requiring dexterity.

Features & Benefits


• Enhanced dexterity with a light 18-gauge design
• Provides high tactility with an ultra-thin polyurethane layer
• Durable nylon liner that effectively conceals dirt
• Cut-resistant features to protect against workplace hazards
• Ergonomic design enhances comfort for extended wear

Applications


• Used for assembling and mounting components
• Suitable for fastening components in machinery
• Ideal for picking and handling delicate items
• Utilised in construction and logistics sectors
• Perfect for tasks in metal fabrication industries

The Ansell ultra-thin PU-coated gloves, boasting high tactility and dexterity, for delicate handling. The same PU coating helps these HyFlex gloves satisfy ANSI/EN abrasion resistance standards. Dermatest certification ensures skin-friendly hand protection.

How do the materials used in the gloves improve comfort during use?


Light 18-gauge design: Highly dexterous safety gloves
Ultra-thin polyurethane coating: For a tactile, “second skin” effect
Dark nylon liner: Durable PPE gloves that hide dirt and stains

The nylon liner is soft against the skin, reducing irritation, while the polyurethane coating allows for natural finger movements, promoting ease of use even during repetitive tasks.

What safety standards do these gloves meet, ensuring user protection?


These gloves are EN388 rated, providing assurance of their performance in abrasion and cut resistance, addressing specific risks associated with various work environments.

How do these gloves perform in terms of grip and sensitivity?


The ultra-thin polyurethane coating delivers excellent tactile feedback and grip, making them suitable for tasks that require precision and careful handling.

Can these gloves be used in different working environments?


Yes, their design and ratings make them versatile for use in automotive, electronics, and general industrial applications, ensuring safety and effectiveness across diverse fields.