Tilsatec Pulse Red Rubber Electrical Safety Electrical Insulating Gloves, Size 11, XXL, Latex Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
265-4781
Mfr. Part No.:
24-0010-11
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Glove Size

11, XXL

Primary Glove Application

Electrical Safety

Glove Material

Rubber

Main Colour of Glove

Red

Glove Coating

Latex

Range

Pulse

RoHS Status: Not Applicable

COO (Country of Origin):
LK
The Tilsatec gloves provide protection from electrical hazards for those working in electrical engineering and maintenance, EV manufacturing and servicing, telecoms, power utilities and other electrical applications. These gloves are designed to deliver maximum protection, performance, comfort and fit.

Superior flexibility in cold environments
Smooth chlorinated surface finish
Straight cuff with beaded edge