Tilsatec Pulse Red Rubber Electrical Safety Electrical Insulating Gloves, Size 9, Large, Latex Coating
- RS Stock No.:
- 265-4787
- Mfr. Part No.:
- 24-0020-09
- Manufacturer:
- Tilsatec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-4787
- Mfr. Part No.:
- 24-0020-09
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Glove Size | 9, Large | |
| Primary Glove Application | Electrical Safety | |
| Glove Material | Rubber | |
| Main Colour of Glove | Red | |
| Glove Coating | Latex | |
| Range | Pulse | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Glove Size 9, Large | ||
Primary Glove Application Electrical Safety | ||
Glove Material Rubber | ||
Main Colour of Glove Red | ||
Glove Coating Latex | ||
Range Pulse | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
The Tilsatec gloves provide protection from electrical hazards for those working in electrical engineering and maintenance, EV manufacturing and servicing, telecoms, power utilities and other electrical applications. These gloves are designed to deliver maximum protection, performance, comfort and fit.
Superior flexibility in cold environments
Smooth chlorinated surface finish
Straight cuff with beaded edge
Smooth chlorinated surface finish
Straight cuff with beaded edge
