Ansell AlphaTec 58-535W Green Nylon Abrasion Resistant, Chemical Resistant Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 272-8975
- Mfr. Part No.:
- 58530W11
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€11.78
(exc. VAT)
€14.49
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.78 |
*price indicative
- RS Stock No.:
- 272-8975
- Mfr. Part No.:
- 58530W11
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 11 | |
| Primary Glove Application | Abrasion Resistant, Chemical Resistant | |
| Glove Material | Nylon | |
| Main Colour of Glove | Green | |
| Glove Coating | Nitrile | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 2016 | 3132A | |
| EN374 Chemical | Yes | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Range | AlphaTec 58-535W | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 11 | ||
Primary Glove Application Abrasion Resistant, Chemical Resistant | ||
Glove Material Nylon | ||
Main Colour of Glove Green | ||
Glove Coating Nitrile | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 2 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 2016 3132A | ||
EN374 Chemical Yes | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Range AlphaTec 58-535W | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
The Ansell Abrasion-resistant chemical gloves with heightened grip, perfect for indoor application. A bonded construction, whereby their coating polymer doesnt penetrate the liner in manufacture, guarantees EN 374 Type A chemical protection.
•Improved durability
•Augmented dexterity
•Specialized protection
