Ansell 21-100 White PE Chemical Resistant Gloves, Size 10, Polymer Coating

Stock information currently inaccessible
RS Stock No.:
273-8344
Mfr. Part No.:
02-100-10
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

10

Primary Glove Application

Chemical Resistant

Glove Material

PE

Main Colour of Glove

White

Number of Gloves

1Pair

Glove Coating

Polymer

EN374 Chemical

Yes

EN407 Thermal

No

Additional EN Standards

EN ISO 21420:2020

EN511 Cold

No

Range

21-100

Complies with EN 61340-5-1

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Work Gloves - 2100060


This is a pair of chemical-resistant work gloves designed for a variety of demanding applications. Made from LLDPE laminated film, these durable safety gloves offer specialised protection in environments where chemical exposure is a concern. They excel in providing both comfort and functionality, ensuring that wearers can perform their tasks effectively while safeguarding against hazardous substances.

Features & Benefits


• Five-layer chemical barrier ensures high resistance to various chemicals
• EN374 certification offers reliable protection against chemical hazards
• Antimicrobial properties enhance safety, preventing viral transfer
• Rigorous air-pressure testing guarantees consistent quality and performance
• Lightweight design enhances user comfort during prolonged use

Applications


• Suitable for handling chemicals in laboratories and industrial settings
• Can be used for packaging and labelling of hazardous materials
• Often employed in cleaning tasks involving potential chemical spills
• Ideal for tasks that require transferring liquids and solids safely
• Applicable in life sciences and metal fabrication industries

What makes these gloves effective for chemical protection?


The gloves possess a five-layered design that meets EN374 Type A chemical resistance standards, providing advanced protection against a wide range of hazardous substances, including biological agents.

How do the antimicrobial features enhance safety?


The gloves include EN374 viral protection capabilities, which help prevent the transfer of harmful viruses and bacteria, adding another layer of safety for users in various environments.

Are these gloves suitable for prolonged use in industrial settings?


Yes, the lightweight construction coupled with rigorous quality checks ensures comfort, allowing users to wear them for extended periods without compromising safety or dexterity.

What types of chemicals can these gloves resist?


These gloves are designed to offer extreme resistance against a vast array of chemicals, making them suitable for diverse applications in environments where chemical handling is a regular task.

How should these gloves be maintained for best performance?


To maintain optimal performance, it is advisable to inspect the gloves for any signs of wear before each use and to store them in a cool, dry place away from direct sunlight when not in use.

Related links