Showa White Nylon Multi Purpose Work Gloves, Size L, Polyurethane Coating
- RS Stock No.:
- 274-3149
- Mfr. Part No.:
- BO500-08
- Manufacturer:
- Showa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 274-3149
- Mfr. Part No.:
- BO500-08
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Glove Size | L | |
| Primary Glove Application | Multi Purpose | |
| Glove Material | Nylon | |
| Main Colour of Glove | White | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 3 | |
| EN388 Puncture | 1 | |
| EN388 Blade | X | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 2016 | 3131X | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Glove Size L | ||
Primary Glove Application Multi Purpose | ||
Glove Material Nylon | ||
Main Colour of Glove White | ||
Glove Coating Polyurethane | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 3 | ||
EN388 Puncture 1 | ||
EN388 Blade X | ||
EN388 Cut - TDM-100 Test X | ||
EN388 2016 3131X | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
Related links
- Showa BO500 White White Nylon Nylon General Handling Gloves Polyurethane Coating
- Showa BO500 White White Nylon Nylon General Handling Gloves Polyurethane Coating
- Showa BO500 White White Nylon Nylon General Handling Gloves Polyurethane Coating
- Showa BO500 White White Nylon Nylon General Handling Gloves Polyurethane Coating
- Showa BO500 White White Nylon Nylon General Handling Gloves Polyurethane Coating
- Showa BO500 Black Black Size L, Polyurethane Coating
- Showa BO600 White 13 Gauge Nylon Nylon General Handling Gloves Polyurethane Coating
- Showa BO600 White Nylon Nylon General Handling Gloves Polyurethane Coating
