Delta Plus Blue, Yellow Polyamide Work Gloves, Size 8
- RS Stock No.:
- 282-1144
- Mfr. Part No.:
- VV792BC08
- Manufacturer:
- Delta Plus
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-1144
- Mfr. Part No.:
- VV792BC08
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Blue, Yellow | |
| Resistance Features | Welding | |
| Number of Gloves | 24 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Blue, Yellow | ||
Resistance Features Welding | ||
Number of Gloves 24 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Delta Plus Reinforced thermal leather glove, providing increased heat resistance for heavy duty work. It ahs THT-treated heat-resistant leather provides increased resistance to contact heat.
Resistant to flame, heat and large splashes of molten metal
Extra thick and long for extra protection of the entire arm
