Delta Plus TER300 Blue, Yellow Polyamide Welding Work Gloves, Size 9
- RS Stock No.:
- 282-1145
- Mfr. Part No.:
- VV792BC09
- Manufacturer:
- Delta Plus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-1145
- Mfr. Part No.:
- VV792BC09
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Glove Size | 9 | |
| Primary Glove Application | Welding | |
| Glove Material | Polyamide | |
| Main Colour of Glove | Blue, Yellow | |
| Number of Gloves | 12Pairs | |
| Range | TER300 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Glove Size 9 | ||
Primary Glove Application Welding | ||
Glove Material Polyamide | ||
Main Colour of Glove Blue, Yellow | ||
Number of Gloves 12Pairs | ||
Range TER300 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Delta Plus Reinforced thermal leather glove, providing increased heat resistance for heavy duty work. It ahs THT-treated heat-resistant leather provides increased resistance to contact heat.
Resistant to flame, heat and large splashes of molten metal
Extra thick and long for extra protection of the entire arm
Extra thick and long for extra protection of the entire arm
