Liscombe 569 Black, Grey Cotton Material Handling Work Gloves, Size 7

Subtotal (1 pair)*

€3.44

(exc. VAT)

€4.23

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 810 left, ready to ship from another location
  • Final 70 unit(s) shipping from 27 January 2026
Pair(s)
Per Pair
1 +€3.44

*price indicative

RS Stock No.:
287-9575
Mfr. Part No.:
569L
Manufacturer:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Glove Size

7

Primary Glove Application

Material Handling

Glove Material

Cotton

Main Colour of Glove

Black, Grey

Number of Gloves

1Pair

Range

569

RoHS Status: Exempt

COO (Country of Origin):
PK
The Liscombe gloves feature a combination of good-quality chrome palm and cotton back, offering durability and comfort for various tasks. The high-quality selected leather ensures longevity and increased wear resistance. Their Gunn pattern design ensures that the seams are positioned away from the working area, reducing potential friction and enhancing overall performance. These gloves are suitable for a range of applications where protection and dexterity are needed, and they can be sourced from suppliers specializing in safety equipment.

Wing thumb for enhanced wearer comfort

Finger tip and knuckle protection