Liscombe 574 Grey Cotton, Leather Material Handling Work Gloves, Size 9, Kevlar Coating
- RS Stock No.:
- 287-9582
- Mfr. Part No.:
- 574L
- Manufacturer:
- Liscombe
Subtotal (1 pair)*
€4.91
(exc. VAT)
€6.04
(inc. VAT)
Limited stock
- 1,500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.91 |
*price indicative
- RS Stock No.:
- 287-9582
- Mfr. Part No.:
- 574L
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Glove Size | 9 | |
| Primary Glove Application | Material Handling | |
| Glove Material | Cotton, Leather | |
| Main Colour of Glove | Grey | |
| Glove Coating | Kevlar | |
| Number of Gloves | 10Pairs | |
| Range | 574 | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Glove Size 9 | ||
Primary Glove Application Material Handling | ||
Glove Material Cotton, Leather | ||
Main Colour of Glove Grey | ||
Glove Coating Kevlar | ||
Number of Gloves 10Pairs | ||
Range 574 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Liscombe high-quality gloves feature a chrome leather palm with a knitted aramid palm lining, cotton back, and knitted wrist. The Kevlar lining enhances cut resistance, making them suitable for tasks where sharp objects are handled. The gloves are crafted from selected leather for durability and extended life. Their Gunn pattern design ensures that glove seams are positioned away from the working area, reducing friction. These gloves offer superior protection and longevity, making them ideal for various industrial applications requiring both durability and safety.
Wing thumb for enhanced wearer comfort
Knuckle strap and finger tip tops enhance protection
