- RS Stock No.:
- 613-2327
- Mfr. Part No.:
- CK21KW/MNS-20
- Manufacturer:
- BM Polyco
Discontinued product
- RS Stock No.:
- 613-2327
- Mfr. Part No.:
- CK21KW/MNS-20
- Manufacturer:
- BM Polyco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | General Purpose |
Glove Material | Polycotton |
Main Colour of Glove | White |
Glove Coating | No Coating |
Number of Gloves | 120 |
EN374 Chemical | No |
EN407 Thermal | No |
EN511 Cold | No |
- RS Stock No.:
- 613-2327
- Mfr. Part No.:
- CK21KW/MNS-20
- Manufacturer:
- BM Polyco