Ansell Projex Yellow Leather General Purpose Reusable Gloves, Size 10, Large
- RS Stock No.:
- 768-2107
- Mfr. Part No.:
- 97-977-10
- Manufacturer:
- Ansell
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€15.57
(exc. VAT)
€19.15
(inc. VAT)
- RS Stock No.:
- 768-2107
- Mfr. Part No.:
- 97-977-10
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 10, Large | |
| Primary Glove Application | General Purpose | |
| Glove Material | Leather | |
| Main Colour of Glove | Yellow | |
| Glove Coating | No Coating | |
| Number of Gloves | 2 | |
| EN388 Abrasion | 4 | |
| EN388 Blade | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 2 | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Range | Projex | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 10, Large | ||
Primary Glove Application General Purpose | ||
Glove Material Leather | ||
Main Colour of Glove Yellow | ||
Glove Coating No Coating | ||
Number of Gloves 2 | ||
EN388 Abrasion 4 | ||
EN388 Blade 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 2 | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Range Projex | ||
RoHS Status: Not Applicable

