Ansell ActivArmr Black Kevlar Cut Resistant Plumbers Gloves, Size 9, Large, Nitrile Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
768-2129
Mfr. Part No.:
97-005-09
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

9, Large

Primary Glove Application

Cut Resistant

Glove Material

Kevlar

Main Colour of Glove

Black

Glove Coating

Nitrile

Number of Gloves

2

EN388 Abrasion

4

EN388 Blade

3

EN388 Tear

4

EN388 Puncture

1

EN374 Chemical

No

Range

ActivArmr

EN511 Cold

No

EN407 Thermal

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN

ActivArmr Plumber Gloves


Exclusive knitting process with Kevlar®
Provides breathable cut protection
Cut resistance 4 times greater than standard leather gloves
Foam nitrile coating
Palm and fingertip reinforcement for heat protection and firm grip
Form fitting design for barehanded dexterity and comfort

Standards

Category II, EN388 4341