- RS Stock No.:
- 176-8532
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€64.77
(exc. VAT)
€79.67
(inc. VAT)
Units | Per unit |
1 + | €64.77 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-8532
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 20W LED Portable Work Light
This RS PRO 20W LED 110V task light is ideal for all work site lighting requirements making it suitable for various applications. This LED work light has a built in floor stand and is made from strong yellow nylon material. The lamp comes fitted with super bright LEDs, a 3 m lead and 16A plug.
Features and Benefits:
LED 20W portable task light - Daylight (6400K)
Yellow nylon body with polycarbonate clear diffuser and mirror reflector
Wide 120° beam angle spread to illuminate a wide area
Built in floor stand - can be placed where light is needed
Fitted with a 3 m lead and 16A plug
Voltage 110V
Lamp Type Sanan LED
Wattage 20W
Lamp Colour Temperature 6400K
Lumen Output 2000lm - super bright LED
IP44 rated - dust & water resistant
Yellow nylon body with polycarbonate clear diffuser and mirror reflector
Wide 120° beam angle spread to illuminate a wide area
Built in floor stand - can be placed where light is needed
Fitted with a 3 m lead and 16A plug
Voltage 110V
Lamp Type Sanan LED
Wattage 20W
Lamp Colour Temperature 6400K
Lumen Output 2000lm - super bright LED
IP44 rated - dust & water resistant
Typical Application
Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with many on stands allowing them to be moved where required. Depending on the environment and work being carried out, you may need either a corded work light or a portable rechargeable work light. They are used in a range of applications including:
Construction
DIY
Refurbishment
Garages
Work sites
Construction
DIY
Refurbishment
Garages
Work sites
FAQs
Is this battery operated or mains?
This LED work light is not battery operated and the light comes with a 3 m mains power cord.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Is this battery operated or mains?
This LED work light is not battery operated and the light comes with a 3 m mains power cord.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Type | Industrial Site Light |
Lamp Type | Fixed Sanan LED |
Wattage | 20 W |
Voltage Rating | 110 V |
IP Rating | IP44 |
Case Material | Nylon |
Lamp Supplied | Yes |
Current Rating | 190 mA |