- RS Stock No.:
- 180-6080
- Mfr. Part No.:
- 9171310803
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 180-6080
- Mfr. Part No.:
- 9171310803
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
Product Details
Brennenstuhl Led Industrial Light
The Brennenstuhl LB8000 series LED industrial light is a ProfessionalLINE SMD light with a voltage rating of 230V and a power rating of 80W. It has H07RN-F 3G1.5 5m connection cable and hinged stand for putting on the floor or mounting on a tripod. This is applicable for indoor and outdoor use.
Features and Benefits:
• 2 splash-proof electrical outlets with self-closing lids
• Body colour grey and orange
• Colour temperature: 6800K
• Corresponds to BGI 608
• Energy efficiency class: A+
• High efficiency lamp: 91lm/W
• Impact resistant housing and windshield, non-slip rubber feet
• Low heat development, no risk of injury
• Luminous flux: 7250lm
• On/Off switch
• Practical cable holder and plug garage for fast cable storage
• Protection class I
• The extremely long service life of the LEDs, shock resistant, maintenance-free
• The lamps cannot be changed in the fixture
• Body colour grey and orange
• Colour temperature: 6800K
• Corresponds to BGI 608
• Energy efficiency class: A+
• High efficiency lamp: 91lm/W
• Impact resistant housing and windshield, non-slip rubber feet
• Low heat development, no risk of injury
• Luminous flux: 7250lm
• On/Off switch
• Practical cable holder and plug garage for fast cable storage
• Protection class I
• The extremely long service life of the LEDs, shock resistant, maintenance-free
• The lamps cannot be changed in the fixture
Certifications:
• IK10
• IP54 rated (splash, water protection)
• IP54 rated (splash, water protection)
Specifications
Attribute | Value |
---|---|
Type | Portable Task Light |
Lamp Type | LED |
Wattage | 80 W |
Voltage Rating | 220 → 250 V ac |
Plug Type | Type F - Schuko Plug |
IP Rating | IP54 |
Height | 150mm |
Length | 310 mm |
Width | 380 mm |
Lamp Size | 96 x SMD |
Lamp Supplied | Yes |
Current Rating | 350 mA |
Series | LB8000 |