- RS Stock No.:
- 180-6084
- Mfr. Part No.:
- 9171200400
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 180-6084
- Mfr. Part No.:
- 9171200400
- Manufacturer:
- brennenstuhl
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ProfessionalLINE Rechargeable SMD-LED-Spot LA 4000 40W 3200lm
For indoor and outdoor use.
Suitable for use with Li-ion batteries in the AB 1805 series and 18 V Li-ion batteries in the Bosch Professional product line (not included).
Light duration: 2.5 hrs (100 %), 5 hrs (50 %) with an 18 V 5 Ah battery.
Low heat generation, no danger of injury.
Extremely sturdy, coated tubular steel frame with ergonomic carrying handle.
Impact-resistant housing and front pane, slip-resistant rubber feet.
Spotlight mechanism can be swilled and locked.
ON/OFF switch. 2 regulating notchs (50 %, 100 %).
With practical foldout cable holder/suspension device.
This luminaire contains built-in LED lamps.
Light unit not replaceable.
Rechargeable battery not included.
Design protected.
Power: 40 W
Luminous flux: 3200 lm
Colour temperature: 6000 K
Suitable for use with Li-ion batteries in the AB 1805 series and 18 V Li-ion batteries in the Bosch Professional product line (not included).
Light duration: 2.5 hrs (100 %), 5 hrs (50 %) with an 18 V 5 Ah battery.
Low heat generation, no danger of injury.
Extremely sturdy, coated tubular steel frame with ergonomic carrying handle.
Impact-resistant housing and front pane, slip-resistant rubber feet.
Spotlight mechanism can be swilled and locked.
ON/OFF switch. 2 regulating notchs (50 %, 100 %).
With practical foldout cable holder/suspension device.
This luminaire contains built-in LED lamps.
Light unit not replaceable.
Rechargeable battery not included.
Design protected.
Power: 40 W
Luminous flux: 3200 lm
Colour temperature: 6000 K
Specifications
Attribute | Value |
---|---|
Type | Floodlight |
Lamp Type | LED |
Wattage | 40 W |
Voltage Rating | 18 V |
Plug Type | Type F - Schuko Plug |
IP Rating | IP55 |
Lamp Supplied | Yes |
Series | LA4000 |