- RS Stock No.:
- 200-3721
- Mfr. Part No.:
- iF2R
- Manufacturer:
- LEDLENSER
9 In stock for delivery within 2 working days
Added
Price Each
€77.81
(exc. VAT)
€95.71
(inc. VAT)
Units | Per unit |
1 + | €77.81 |
- RS Stock No.:
- 200-3721
- Mfr. Part No.:
- iF2R
- Manufacturer:
- LEDLENSER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Led Lenser iF2R wide floodlight lights up the job site with an output of 200 lumen. It is also equipped with a small spotlight to use as a flashlight. It provides convenient lighting for tight spaces or for illuminating small areas.
Mini work light with floodlight plus spotlight
Adjustable base, magnet and hook for mounting and positioning flexibility
Easy to charge via tough magnetic charge system
Three dimmer settings
Adjustable base, magnet and hook for mounting and positioning flexibility
Easy to charge via tough magnetic charge system
Three dimmer settings
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Voltage Rating | 3.7 V |
Luminosity | 200 lm |
Wattage | 5.9 W |
Length | 115 mm |
IP Rating | IP54 |
Rechargeable | Yes |
- RS Stock No.:
- 200-3721
- Mfr. Part No.:
- iF2R
- Manufacturer:
- LEDLENSER