Schneider Electric LED Work Light, 230 V, IP65
- RS Stock No.:
- 248-4058
- Mfr. Part No.:
- IMT47223
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-4058
- Mfr. Part No.:
- IMT47223
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Type | Floodlight with Sensor | |
| Lamp Type | LED | |
| Wattage | 200 W | |
| Voltage Rating | 230 V | |
| IP Rating | IP65 | |
| Series | Thorsman | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Type Floodlight with Sensor | ||
Lamp Type LED | ||
Wattage 200 W | ||
Voltage Rating 230 V | ||
IP Rating IP65 | ||
Series Thorsman | ||
- COO (Country of Origin):
- CN
The Schneider Electric IMT series Mureva light 200 W LED floodlight is a portable 230 V solution that offers 20000 lumens. It is mainly used in ware-houses and parking garages, residential, media device support, public areas, secure lighting, stadiums and arenas.
Bulb lifespan 50000 hours
Weatherproof
IP degree of protection IP65
Green premium product
Weatherproof
IP degree of protection IP65
Green premium product
