Highly functional short-sleeved TENCEL® T-shirt for intensive physical activity of all kinds Round neck with piping in contrasting colour, body-hugging fit, easy-care with high dimensional stability Available sizes: XS to 6XL (as of size XL +10 %) Blended fabric, available in: grey, navy, black Material: 60 % Lyocell (TENCEL®), 40 % polyester (surface weight: approx. 180 g/m²) The high moisture level of TENCEL® fibres reduces electrostatic charge Massively reduced build-up of bacteria and therefore unwanted odours Extremely comfortable thanks to optimum moisture management Especially sustainable TENCEL® material obtained from eucalyptus wood Wash at 60° Do not bleach Tumble-dry at low temperature (gentle) Iron at medium temperature No chemical cleaning
Highly functional short-sleeved TENCEL® T-shirt for intensive physical activity of all kinds Round neck with piping in contrasting colour, body-hugging fit, easy-care with high dimensional stability Available sizes: XS to 6XL (as of size XL +10 %) Blended fabric, available in: grey, navy, black Material: 60 % Lyocell (TENCEL®), 40 % polyester (surface weight: approx. 180 g/m²) The high moisture level of TENCEL® fibres reduces electrostatic charge Massively reduced build-up of bacteria and therefore unwanted odours Extremely comfortable thanks to optimum moisture management Especially sustainable TENCEL® material obtained from eucalyptus wood Wash at 60° Do not bleach Tumble-dry at low temperature (gentle) Iron at medium temperature No chemical cleaning