- RS Stock No.:
- 138-0681
- Mfr. Part No.:
- M2PA2NOXX
- Manufacturer:
- Delta Plus
Discontinued product
- RS Stock No.:
- 138-0681
- Mfr. Part No.:
- M2PA2NOXX
- Manufacturer:
- Delta Plus
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
Trousers. Elasticated waist on both sides. 7 pockets including 1 ruler. Twill 65% polyester 35% cotton 245 g/m².
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Colour | Black/Grey |
Style | Trousers |
Waist Size Imperial | 42 → 44in |
Waist Size Metric | XXL |
Series | MACH 2 |
Knee Pad Pocket | Yes |
Elasticated Waist | Yes |
Leg Length Metric | 82cm |
- RS Stock No.:
- 138-0681
- Mfr. Part No.:
- M2PA2NOXX
- Manufacturer:
- Delta Plus