- RS Stock No.:
- 171-9969
- Mfr. Part No.:
- IN30030 BK 50/34R
- Manufacturer:
- Dickies
Discontinued product
- RS Stock No.:
- 171-9969
- Mfr. Part No.:
- IN30030 BK 50/34R
- Manufacturer:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
YKK zip fly
Elasticated waist
D-ring
Hip pockets
Back pockets
Hammer loop
Cargo pockets
Rule pocket
Knee pad pockets
Elasticated waist
D-ring
Hip pockets
Back pockets
Hammer loop
Cargo pockets
Rule pocket
Knee pad pockets
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Black |
Leg Length | 31in |
Style | Trousers |
Waist Size Imperial | 34in |
Waist Size Metric | 84 → 88cm |
Series | IN30030 |
Knee Pad Pocket | Yes |
Waist Size | 34in |
- RS Stock No.:
- 171-9969
- Mfr. Part No.:
- IN30030 BK 50/34R
- Manufacturer:
- Dickies