Usag 506 KL Wood Workbench, 2000kg Max Load, 910 mm x 700 mm x 2000 mm
- RS Stock No.:
- 100-263
- Mfr. Part No.:
- U05060246
- Manufacturer:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 100-263
- Mfr. Part No.:
- U05060246
- Manufacturer:
- Usag
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Sub Type | Workstation | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Wood | |
| Maximum Load | 2000kg | |
| Length | 2000mm | |
| Width | 700 mm | |
| Height | 910mm | |
| Model Number | 506 KL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Sub Type Workstation | ||
Product Type Workbench | ||
Portable No | ||
Material Wood | ||
Maximum Load 2000kg | ||
Length 2000mm | ||
Width 700 mm | ||
Height 910mm | ||
Model Number 506 KL | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Workstation with wooden top
Multilayer wooden worktop 30 mm thick - Sturdy 6-post structure - Double full-extension drawer with lock - Sheet steel doors with adjustable hinges - Internal shelf included - Side panels with hooks for line 516 accessories - Predisposition for floor mounting - Static load capacity: 2000 Kg - Internal drawer dimensions: 830x550x110 mm - Internal compartment dimensions with doors: 860x350x440 mm - Painted RAL 9005 black - Delivered disassembled
