SAM Square Socket, 30 mm Overall
- RS Stock No.:
- 667-216
- Mfr. Part No.:
- 628-38
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€19.94
(exc. VAT)
€24.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.94 |
*price indicative
- RS Stock No.:
- 667-216
- Mfr. Part No.:
- 628-38
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Cap | |
| Sub Type | Socket | |
| Drive Type | Square | |
| Overall Length | 30mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Cap | ||
Sub Type Socket | ||
Drive Type Square | ||
Overall Length 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Cap socket is an essential tool designed for mechanics and DIY enthusiasts alike. This high-quality socket features a height of 30 mm, optimising access around oil filters, ensuring efficient and hassle-free removal. With a 1/2 inch drive square, it is versatile enough for various applications, making it a valuable addition to any toolkit. The 6-flute design with a diameter of 38 mm provides a solid grip on oil filters, allowing for smooth operation and reduced risk of slippage. Built for durability and ease of use, this socket is perfect for those seeking reliable performance while working on their vehicles and maintaining their oil systems.
Designed specifically for oil filters enhancing usability and effectiveness
Socket height of 30 mm allows easy access to hard to reach filters
1/2 inch drive square provides compatibility with standard ratchets and extensions
6 flute design offers superior grip reducing the likelihood of slipping during use
Compact diameter of 38 mm ensures a snug fit for various filter sizes
Manufactured by SAM a brand known for quality and reliability in automotive tools
Lightweight at 180 grams making it easy to handle and manoeuvre
Guarantee without time limit under normal conditions reflecting the quality assurance of SAM tools
Related links
- SAM 1/2 in Square Socket, 30 mm Overall
- SAM Square Socket M18 Tip 100 mm Overall
- SAM Adapter, 30 mm Overall
- Wera 3/8 in Square Square to Hexagon, 30 mm Overall
- SAM Square Oil Filter Socket 65 mm, Burnished Finish
- SAM Square Oil Filter Socket 76 mm, Burnished Finish
- SAM C-215 33 mm Square Drive Extension, 400 mm Overall
- SAM 30 mm 23 mm Drive Impact Socket, 38 mm length
