- RS Stock No.:
- 191-8472
- Mfr. Part No.:
- 6367035-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 191-8472
- Mfr. Part No.:
- 6367035-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The SFP (Small Form-Factor Pluggable) supports hot swap of various types of fiber optics and copper based transceivers into host equipment. This allows the customer to have a flexible change between different protocols. The different applications are Fiber Channel, Ethernet, and Infiniband. SFP board cages exist in multiple versions that fit AdvancedTCA systems. The one port cages are available in a one piece design (press-fit or solder) and a two piece design (press-fit, solder or SMT). Ganged versions (available in 1x6, 1x4, 1x2) are available with or without light pipes. The ganged product has the option of integrated host connector.
Products according to MSA (Multi-Source Agreement)
Uses 20 positions PT connector
Hot Swappable
Three stage sequencing
Supports data-rates up to 5 Gbps
Chassis ground for pass through EMI protection to 12.5 Gbps
Accepts copper and fiber optic transceivers
Direct attach copper cable assemblies available with or without active equalization
Uses 20 positions PT connector
Hot Swappable
Three stage sequencing
Supports data-rates up to 5 Gbps
Chassis ground for pass through EMI protection to 12.5 Gbps
Accepts copper and fiber optic transceivers
Direct attach copper cable assemblies available with or without active equalization
Specifications
Attribute | Value |
---|---|
Accessory Type | Cage |
Series | SFP |
Form Factor | SFP |