- RS Stock No.:
- 165-0865
- Mfr. Part No.:
- 1888247-2
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 10-06-2024, delivery within 2 working days
Added
Price Each (On a Tape of 480)
€1.408
(exc. VAT)
€1.732
(inc. VAT)
Units | Per unit | Per Tape* |
480 + | €1.408 | €675.84 |
*price indicative |
- RS Stock No.:
- 165-0865
- Mfr. Part No.:
- 1888247-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity SFP (Small Form Factor Pluggable) SMT Connectors
SFP (Small Form Factor Pluggable) SMT PT (pluggable transceiver) connectors for use with SFP cages to form part of high-speed pluggable I/O interface. The SFP system is designed for increased functionality and to meet increasing bandwidth demands. SFP connectors support applications up to 4 Gbit/s and SFP+ connectors support applications up to 16 Gbit/s. These SFP PT connectors have a reliable 20 position interface with improved signal integrity with contact spacing on a 0.8 mm centreline. Each of these SFP connectors consists of a housing with right angle SMT contacts. The housings incorporate a card entry slot that accepts a 1.0 ±0.1 mm thick integrated circuit card. Alignment posts provide connector stability on the PCB and board standoffs allow easy PCB cleaning after soldering.
Part number 1367073-1 is an SFP connector with 0.38 μm gold plated contacts
Part number 1367073-2 is an SFP connector with 0.76 μm gold plated contacts
Part number 1888247-1 is an SFP+ compliant connector with 0.76 μm gold plated contacts
Part number 1888247-2 is an SFP+ compliant connector with 0.38 μm gold plated contacts
Part number 1367073-2 is an SFP connector with 0.76 μm gold plated contacts
Part number 1888247-1 is an SFP+ compliant connector with 0.76 μm gold plated contacts
Part number 1888247-2 is an SFP+ compliant connector with 0.38 μm gold plated contacts
Features and Benefits
SFP High-speed pluggable I/O interface
Supports data rates of up to 4 Gbit/s (SFP) and up to 16 Gbit/s (SFP+)
Reliable 20 position interface for increased signal integrity
Card entry slot for 1.0 ±0.1 mm IC card
Alignment posts for PCB stability
Board standoffs for easy PCB cleaning
Supports data rates of up to 4 Gbit/s (SFP) and up to 16 Gbit/s (SFP+)
Reliable 20 position interface for increased signal integrity
Card entry slot for 1.0 ±0.1 mm IC card
Alignment posts for PCB stability
Board standoffs for easy PCB cleaning
Product Application Information
These SFP high-speed pluggable I/O connectors are for use in applications that require a high-speed data rate. Applications include switches, routers, servers, hubs, storage, controllers and Network Interface Cards
SPF Cage
Specifications
Attribute | Value |
---|---|
Form Factor | SFP |
Type | Connector |
Gender | Female |
Number of Ports | 1 |
Number of Contacts | 20 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Housing Material | Liquid Crystal Polymer |
Termination Method | Solder |
- RS Stock No.:
- 165-0865
- Mfr. Part No.:
- 1888247-2
- Manufacturer:
- TE Connectivity