- RS Stock No.:
- 186-4834
- Mfr. Part No.:
- 2110819-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 29-07-2024, delivery within 2 working days
Added
Price Each (On a Reel of 400)
€4.592
(exc. VAT)
€5.648
(inc. VAT)
Units | Per unit | Per Reel* |
400 + | €4.592 | €1,836.80 |
*price indicative |
- RS Stock No.:
- 186-4834
- Mfr. Part No.:
- 2110819-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High speed I/O solutions that support higher data rates than traditional copper interfaces (e.g. RJ45)
Provides a standard interface at the equipment and allows customer to choose between transceiver modules and direct attach cable assemblies based on the application
All cages are full metal shielded for grounding and EMI suppression
Standards supported include Fibre Channel, Ethernet, and InfiniBand, and SAS
Applications
Cellular Infrastructure
Access Routers/ Switches
High End Servers
Medical Diagnostic Equipment
Network Hubs
Provides a standard interface at the equipment and allows customer to choose between transceiver modules and direct attach cable assemblies based on the application
All cages are full metal shielded for grounding and EMI suppression
Standards supported include Fibre Channel, Ethernet, and InfiniBand, and SAS
Applications
Cellular Infrastructure
Access Routers/ Switches
High End Servers
Medical Diagnostic Equipment
Network Hubs
Specifications
Attribute | Value |
---|---|
Type | Cage Assembly |
Form Factor | QSFP+ |
Number of Contacts | 38 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 500mA |
Housing Material | Liquid Crystal Polymer |
Termination Method | Solder |
Series | QSFP/QSFP+ |
- RS Stock No.:
- 186-4834
- Mfr. Part No.:
- 2110819-1
- Manufacturer:
- TE Connectivity