- RS Stock No.:
- 197-3397
- Mfr. Part No.:
- 2342933-3
- Manufacturer:
- TE Connectivity
328 In stock for delivery within 2 working days
Added
Price Each
€16.63
(exc. VAT)
€20.45
(inc. VAT)
Units | Per unit |
1 + | €16.63 |
- RS Stock No.:
- 197-3397
- Mfr. Part No.:
- 2342933-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
QSFP-DD Cages Connectors & Cable Assemblies
TE Connectivitys (TE) QSFP-DD cages, connectors and cable assemblies address next-generation data center needs by increasing density in an existing QSFP form factor to reach speeds up to 400 Gbps. These products are designed for both 28G NRZ and 56G PAM-4 protocols, with a roadmap to 112G PAM-4 for future system upgrades. TEs QSFP-DD products work cost effectively in 15-18W applications by leveraging proprietary heat sink technology. QSFP-DD cable assemblies are customizable and fully backward-compatible, providing an easy upgrade path from existing QSFP solutions.
Key Benefits
- Increase density in existing QSFP form factor to reach speeds up to 400 Gbps.
- Design for both 28G NRZ and 56G PAM4 protocols, with a roadmap for 112G PAM-4.
- Fully backward-compatible, providing an easy upgrade path from existing QSFP solutions.
- Work cost effectively in 15-18W applications, due to a proprietary heat sink design.
- Meet design needs with custom cage configurations with lightpipes and heatsinks and custom cable assemblies.
Applications
- Servers
- Switches Routers
- Storage devices
- Hyperscale data centers
- High performance computing
Gold Plated - Radiall
Suitable for use with RG174 cable
Specifications
Attribute | Value |
---|---|
Form Factor | QSFP |
Type | Connector, Cage & Heatsink |
Number of Ports | 1 |
Number of Contacts | 1 |
Housing Material | Stainless Steel |
Termination Method | Press-Fit |
Series | QSFP-DD |
- RS Stock No.:
- 197-3397
- Mfr. Part No.:
- 2342933-3
- Manufacturer:
- TE Connectivity