- RS Stock No.:
- 136-5503
- Mfr. Part No.:
- RJD1212-0050
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 136-5503
- Mfr. Part No.:
- RJD1212-0050
- Manufacturer:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Amphenol Amphe-Dante Audio Adapters
Amphe-Dante high-quality audio adapters that enable a simple connection to be made between traditional analogue audio equipment and a Dante network. These adapters receive audio from a Dante network which is then routed through an AX series XLR connector to analogue audio equipment. These adapters able to produce studio quality, low latency audio. The adapters consist of a single RJ45 Dante input connected by a cable to one or two AX series XLR analogue output connectors. The connectors are protected by durable overmoulded housings and the RJ45 connector features integrated LEDs which indicate operating status.
Features and Benefits
• Supports all Dante audio input
• Provides studio quality, low latency audio
• One or two channel analogue output
• AX series XLR connectors
• RJ45 connectors with integrated LEDs
• Durable overmoulded housings
• Resilient cable strain relief
• Provides studio quality, low latency audio
• One or two channel analogue output
• AX series XLR connectors
• RJ45 connectors with integrated LEDs
• Durable overmoulded housings
• Resilient cable strain relief
Product Application Information
These Amphe-Dante audio adapters can be used to route any audio on the Dante network to a range of analogue audio equipment. This equipment includes amplifiers, powered speakers, mixing consoles and digital signal processors (DSP)
Specifications
Attribute | Value |
---|---|
Length | 0.5m |
Sheath Colour | Black |
Series | Amphe-Dante |
Outer Sheath Material | PVC |
- RS Stock No.:
- 136-5503
- Mfr. Part No.:
- RJD1212-0050
- Manufacturer:
- Amphenol Industrial