Neutrik Cable Mount XLR Connector, Male, 50 V, 7 Way, Silver over Nickel Plating
- RS Stock No.:
- 166-608
- Distrelec Article No.:
- 142-32-849
- Mfr. Part No.:
- NC7MXX
- Manufacturer:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
€9.57
(exc. VAT)
€11.77
(inc. VAT)
In Stock
- 244 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 22 August 2025
- Plus 75 unit(s) shipping from 03 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €9.57 |
5 - 9 | €9.28 |
10 - 24 | €9.00 |
25 - 49 | €8.71 |
50 + | €8.48 |
*price indicative
- RS Stock No.:
- 166-608
- Distrelec Article No.:
- 142-32-849
- Mfr. Part No.:
- NC7MXX
- Manufacturer:
- Neutrik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Neutrik | |
Number of Contacts | 7 | |
Gender | Male | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Contact Plating | Silver over Nickel | |
Housing Material | Nylon | |
Termination Method | Solder | |
Current Rating | 5A | |
Voltage Rating | 50 V | |
Contact Material | Brass | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Neutrik | ||
Number of Contacts 7 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Contact Plating Silver over Nickel | ||
Housing Material Nylon | ||
Termination Method Solder | ||
Current Rating 5A | ||
Voltage Rating 50 V | ||
Contact Material Brass | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V Silver Plating
- RS PRO Panel Mount XLR Connector 50 V Silver Plating