Login / Register to access your benefits
Recently searched

    Amphenol Industrial PCB Mount XLR Connector, Vertical, Female, IP40, 125 V ac, 8 Way, Gold Plating

    Bulk discount available

    Subtotal (1 unit)*

    €8.83

    (exc. VAT)

    €10.86

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 100 unit(s) shipping from 15 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9€8.83
    10 - 24€8.12
    25 +€7.16

    *price indicative

    RS Stock No.:
    197-464
    Distrelec Article No.:
    304-06-665
    Mfr. Part No.:
    RJX8FB5VGYEB
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Connector Type

    XLR

    Number of Contacts

    8

    Gender

    Female

    Mounting Type

    PCB Mount

    Body Orientation

    Vertical

    Colour

    Metal

    IP Rating

    IP40

    Contact Plating

    Gold

    Voltage Rating

    125 V ac

    Related links