Amphenol PCB Mount XLR Connector, Vertical, Female, IP40, 125 V ac, 8 Way, Gold Plating
- RS Stock No.:
- 197-468
- Distrelec Article No.:
- 304-06-670
- Mfr. Part No.:
- RJX8FD3VB
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)**
€6.09
(exc. VAT)
€7.49
(inc. VAT)
Temporarily out of stock - back order for despatch 30-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €6.09 |
10 + | €5.61 |
**price indicative
- RS Stock No.:
- 197-468
- Distrelec Article No.:
- 304-06-670
- Mfr. Part No.:
- RJX8FD3VB
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Industrial | |
Connector Type | XLR | |
Number of Contacts | 8 | |
Gender | Female | |
Mounting Type | PCB Mount | |
Body Orientation | Vertical | |
IP Rating | IP40 | |
Colour | Metal | |
Contact Plating | Gold | |
Voltage Rating | 125 V ac | |
Select all | ||
---|---|---|
Manufacturer Amphenol Industrial | ||
Connector Type XLR | ||
Number of Contacts 8 | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Body Orientation Vertical | ||
IP Rating IP40 | ||
Colour Metal | ||
Contact Plating Gold | ||
Voltage Rating 125 V ac | ||
Related links
- Amphenol PCB Mount XLR Connector Female 125 V ac Gold Plating
- Amphenol PCB Mount XLR Connector Female 125 V ac Gold Plating
- Amphenol Panel Mount XLR Connector Female 125 V ac Gold Plating
- Amphenol Panel Mount XLR Connector IP40 8 Way, Gold Plating
- Amphenol Audio Chassis Mount XLR Connector Female 125 V ac Gold...
- Amphenol Audio Chassis Mount XLR Connector Male 133 V Gold Plating
- Amphenol Audio Chassis Mount XLR Connector Female 133 V Gold over...
- Amphenol Audio Chassis Mount XLR Connector Female 133 V Gold over...