Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver over Nickel Plating
- RS Stock No.:
- 464-634
- Mfr. Part No.:
- NC3FXS
- Manufacturer:
- Neutrik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 464-634
- Mfr. Part No.:
- NC3FXS
- Manufacturer:
- Neutrik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Neutrik | |
Number of Contacts | 3 | |
Gender | Female | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Contact Plating | Silver over Nickel | |
Housing Material | Zinc | |
Current Rating | 16A | |
Voltage Rating | 50 V | |
Contact Material | Bronze | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Neutrik | ||
Number of Contacts 3 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Contact Plating Silver over Nickel | ||
Housing Material Zinc | ||
Current Rating 16A | ||
Voltage Rating 50 V | ||
Contact Material Bronze | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Neutrik Cable Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V ac Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V Silver Plating