Login / Register to access your benefits
Recently searched

    Deltron Panel Mount XLR Connector, Female, 50 V ac, 3 Way, Silver Plating

    Bulk discount available

    Subtotal (1 unit)*

    €7.27

    (exc. VAT)

    €8.94

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 44 unit(s) ready to ship from another location
    • Plus 999,999,955 unit(s) shipping from 16 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€7.27
    5 - 9€6.70
    10 - 24€6.26
    25 - 49€5.83
    50 +€5.47

    *price indicative

    RS Stock No.:
    180-6788
    Mfr. Part No.:
    716-0301
    Manufacturer:
    Deltron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Deltron

    Number of Contacts

    3

    Gender

    Female

    Mounting Type

    Panel Mount

    Contact Plating

    Silver

    Housing Material

    Zinc Alloy

    Termination Method

    Screw

    Current Rating

    15A

    Voltage Rating

    50 V ac

    Contact Material

    Brass

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +70°C

    Related links