Login / Register to access your benefits
Recently searched

    RS PRO Cable Mount XLR Connector, Female to Female, 3 Way

    Bulk discount available

    Subtotal (1 unit)*

    €16.38

    (exc. VAT)

    €20.15

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 10 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€16.38
    5 - 9€15.90
    10 - 24€15.08
    25 - 49€13.93
    50 +€12.26

    *price indicative

    RS Stock No.:
    189-3943
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Number of Contacts

    3

    Connector Type

    XLR

    Gender

    Female to Female

    Mounting Type

    Cable Mount

    Colour

    Black

    Housing Material

    PVC

    Related links