RS PRO Panel Mount XLR Connector, Female
- RS Stock No.:
- 189-3952
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€8.13
(exc. VAT)
€10.00
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 999,999,986 unit(s) shipping from 25 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €8.13 |
5 - 9 | €7.91 |
10 - 24 | €7.49 |
25 - 49 | €6.92 |
50 + | €6.10 |
*price indicative
- RS Stock No.:
- 189-3952
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Gender | Female | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Colour | Black | |
Termination Method | Screw | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Colour Black | ||
Termination Method Screw | ||
Related links
- RS PRO Panel Mount XLR Connector 3 Way
- RS PRO Panel Mount XLR Connector 5 Way
- RS PRO Panel Mount XLR Connector 250 V ac Nickel, Silver Plating
- RS PRO Panel Mount XLR Connector 5 Way, Silver Plating
- RS PRO Panel Mount XLR Connector 3 Way, Silver Plating
- RS PRO Panel Mount XLR Connector 4 Way, Silver Plating
- RS PRO Panel Mount XLR Connector 3 Way, Gold Plating
- RS PRO Panel Mount XLR Connector 50 V Silver Plating