Amphenol Industrial Cable Mount XLR Connector, Male, 3 Way, Silver Plating
- RS Stock No.:
- 190-2303
- Mfr. Part No.:
- AC3MMB
- Manufacturer:
- Amphenol Industrial
Subtotal (1 bag of 100 units)*
€291.30
(exc. VAT)
€358.30
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 27 August 2025
- Plus 100 unit(s) shipping from 03 September 2025
- Plus 300 unit(s) shipping from 08 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 + | €2.913 | €291.30 |
*price indicative
- RS Stock No.:
- 190-2303
- Mfr. Part No.:
- AC3MMB
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 3 | |
Gender | Male | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Contact Plating | Silver | |
Termination Method | Solder | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Contact Plating Silver | ||
Termination Method Solder | ||
Related links
- Amphenol Industrial Cable Mount XLR Connector 3 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector 133 V Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector 133 V ac Silver Plating
- Amphenol Industrial Panel Mount XLR Connector 3 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 3 Way, Gold over Silver Plating
- Amphenol Industrial Cable Mount XLR Connector 6 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector 133 V ac Silver Plating