Amphenol Panel Mount XLR Connector, Male, 5 Way, Silver Plating
- RS Stock No.:
- 190-2314
- Mfr. Part No.:
- AC5MDZ
- Manufacturer:
- Amphenol PCD US
View all XLR Connectors
200 In stock for delivery within 2 working days
Price Each (In a Bag of 100)
€5.779
(exc. VAT)
€7.108
(inc. VAT)
units | Per unit | Per Bag* |
100 - 100 | €5.779 | €577.90 |
200 + | €5.432 | €543.20 |
*price indicative |
- RS Stock No.:
- 190-2314
- Mfr. Part No.:
- AC5MDZ
- Manufacturer:
- Amphenol PCD US
Technical data sheets
Legislation and Compliance
Product Details
AC Z Series D Type Chassis Connectors
D size housing can be front or rear mounted using the same panel cutout
Solder bucket connections
Leading first mate last break socket contact
Positive latch lock system
Vertical PCB mounting (not available in 4 contact female)
Solder bucket connections
Leading first mate last break socket contact
Positive latch lock system
Vertical PCB mounting (not available in 4 contact female)
Specifications
Attribute | Value |
Number of Contacts | 5 |
Gender | Male |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Contact Plating | Silver |
Housing Material | Zinc Alloy |
Termination Method | Solder |
Current Rating | 7.5A |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |