Amphenol Industrial Through Hole XLR Connector, Right Angle, Female, 133 V, 3 Way, Gold over Nickel Plating
- RS Stock No.:
- 190-2354
- Mfr. Part No.:
- AC3MAH4-SW-B
- Manufacturer:
- Amphenol Industrial
Subtotal (1 bag of 100 units)*
€180.40
(exc. VAT)
€221.90
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €1.804 | €180.40 |
*price indicative
- RS Stock No.:
- 190-2354
- Mfr. Part No.:
- AC3MAH4-SW-B
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Die Cast Zinc Alloy | |
| Current Rating | 6A | |
| Voltage Rating | 133 V | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Gender Female | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Housing Material Die Cast Zinc Alloy | ||
Current Rating 6A | ||
Voltage Rating 133 V | ||
Contact Material Bronze | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
RoHS Status: Exempt
XLR Chassis Mount Connectors
Amphenol industry standard PCB footprint thermoplastic XLR 3 pole male with integrated switch that is horizontal PCB mounting with gold plated contacts.This durable XLR connector is suitable for many professional audio applications such as microphones, sound and video mixers, active loudspeakers and many others.
Machined contacts
Industry standard footprint
Industry standard footprint
Related links
- Amphenol Industrial Through Hole XLR Connector Male 3 Way, Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Neutrik Through Hole XLR Connector Male 5 Way, Gold over Nickel Plating
- Neutrik Through Hole XLR Connector Female 3 Way, Gold over Nickel Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 3 Way, Gold over Nickel Plating
