Re-An Products Socket Mount XLR Connector, Female, 3 Way
- RS Stock No.:
- 248-9773
- Mfr. Part No.:
- RC3FDL-B
- Manufacturer:
- Re-An Products
Bulk discount available
Subtotal (1 unit)*
€3.75
(exc. VAT)
€4.61
(inc. VAT)
Temporarily out of stock
- 143 unit(s) shipping from 16 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €3.75 |
10 - 24 | €3.48 |
25 + | €3.31 |
*price indicative
- RS Stock No.:
- 248-9773
- Mfr. Part No.:
- RC3FDL-B
- Manufacturer:
- Re-An Products
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Re-An Products | |
Connector Type | XLR | |
Number of Contacts | 3 | |
Gender | Female | |
Mounting Type | Socket Mount | |
Body Orientation | Straight | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Re-An Products | ||
Connector Type XLR | ||
Number of Contacts 3 | ||
Gender Female | ||
Mounting Type Socket Mount | ||
Body Orientation Straight | ||
Colour Black | ||
Related links
- Re-An Products Socket Mount XLR Connector 3 Way
- Re-An Products Socket Mount XLR Connector IP65, 3 Way
- REAN Products Socket Mount XLR Connector IP65, 3 Way
- Neutrik Cable Mount XLR Connector 3 Way
- RS PRO Panel Mount XLR Connector 3 Way
- Re-An Products Socket Mount XLR Connector 5 Way
- RS PRO Panel Mount XLR Connector 3 Way, Gold Plating
- RS PRO Panel Mount XLR Connector 3 Way, Silver Plating