Re-An Products Socket Mount XLR Connector, Female, IP65, 3 Way
- RS Stock No.:
- 248-9800
- Mfr. Part No.:
- RCX3F-Z-002-0
- Manufacturer:
- Re-An Products
Bulk discount available
Subtotal (1 box of 100 units)*
€608.10
(exc. VAT)
€748.00
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | €6.081 | €608.10 |
200 - 400 | €6.008 | €600.80 |
500 + | €5.868 | €586.80 |
*price indicative
- RS Stock No.:
- 248-9800
- Mfr. Part No.:
- RCX3F-Z-002-0
- Manufacturer:
- Re-An Products
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Re-An Products | |
Connector Type | XLR Connector | |
Number of Contacts | 3 | |
Gender | Female | |
Mounting Type | Socket Mount | |
Body Orientation | Straight | |
Colour | Black | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand Re-An Products | ||
Connector Type XLR Connector | ||
Number of Contacts 3 | ||
Gender Female | ||
Mounting Type Socket Mount | ||
Body Orientation Straight | ||
Colour Black | ||
IP Rating IP65 | ||
Related links
- Re-An Products Socket Mount XLR Connector IP65, 3 Way
- REAN Products Socket Mount XLR Connector IP65, 3 Way
- Re-An Products Socket Mount XLR Connector IP65, 3 Way
- Re-An Products Socket Mount XLR Connector IP65, 5 Way
- REAN Products Socket Mount XLR Connector IP65, 3 Way
- Re-An Products Socket Mount XLR Connector IP65, 5 Way
- Re-An Products Socket Mount XLR Connector 3 Way
- Re-An Products Socket Mount XLR Connector 5 Way