Login / Register to access your benefits
Recently searched

    Re-An Products Socket Mount XLR Connector, Male, IP65, 3 Way

    Bulk discount available

    Subtotal (1 box of 100 units)*

    €529.70

    (exc. VAT)

    €651.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 100 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Box*
    100 - 100€5.297€529.70
    200 - 400€5.234€523.40
    500 +€5.11€511.00

    *price indicative

    RS Stock No.:
    248-9802
    Mfr. Part No.:
    RCX3M-Z-000-0
    Manufacturer:
    Re-An Products
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Re-An Products

    Connector Type

    XLR Connector

    Number of Contacts

    3

    Gender

    Male

    Mounting Type

    Socket Mount

    Body Orientation

    Straight

    IP Rating

    IP65

    Colour

    Sliver

    Related links